- RS Stock No.:
- 765-1062
- Mfr. Part No.:
- DTSM62RV
- Brand:
- APEM
154 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tube of 77)
$0.258
(exc. GST)
$0.284
(inc. GST)
Units | Per unit | Per Tube* |
77 - 308 | $0.258 | $19.866 |
385 - 1848 | $0.253 | $19.481 |
1925 - 3773 | $0.246 | $18.942 |
3850 - 7623 | $0.24 | $18.48 |
7700 + | $0.233 | $17.941 |
*price indicative |
- RS Stock No.:
- 765-1062
- Mfr. Part No.:
- DTSM62RV
- Brand:
- APEM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Apem DTSM-6 Series Tact Switches
Apem DTSM-6 series tactile or tact SPST switches are designed to be used with small currents and feature a sharp click feel and positive tactile feedback. A small movement distance on these tact switches mean that the user experiences a distinct sensation when the switch clicks into place. This series of Apem tact switches have SMT terminals, low contact resistance and high reliability. The ultra-miniature and lightweight structure of this series of tact switches ensures suitability of high density mounting.
Vertical operating direction
Low contact resistance: 100mΩ
Insulation resistance >100MΩ at 500Vdc
Positive tactile feedback
Long life
Low contact resistance: 100mΩ
Insulation resistance >100MΩ at 500Vdc
Positive tactile feedback
Long life
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Terminal Type | Solder, Tab |
Switch Operation | Momentary |
Actuator Length | 5mm |
Actuator Colour | Red |
Actuator Type | Stem |
Length | 6mm |
Width | 6mm |
Dimensions | 6 x 6mm |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA @ 12 V dc |
Operating Force | 260 gf |
Height | 5mm |
Contact Material | Phosphor Bronze |
Operating Temperature Range | -25 → +70°C |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Related links
- Black Stem Tactile Switch, SPST 50 mA @ 12 V dc 5mm Surface Mount
- Red Stem Tactile Switch, SPST 50 mA @ 12 V dc 4.3mm
- Grey Stem Tactile Switch, SPST 50 mA @ 12 V dc 5mm Surface Mount
- Red Stem Tactile Switch, SPST 50 mA @ 12 V dc 9.5mm Surface Mount
- Red Stem Tactile Switch, SPST 50 mA @ 12 V dc 7mm Surface Mount
- Red Stem Tactile Switch, SPST 50 mA @ 12 V dc 4.3mm Surface Mount
- Brown Stem Tactile Switch, SPST 50 mA @ 12 V dc 5mm Surface Mount
- White Button Tactile Switch, SPST 50 mA @ 12 V dc 5mm Surface Mount