APEM Red Tact Switch, SPST 50mA 7mm Surface Mount
- RS Stock No.:
- 270-7829
- Mfr. Part No.:
- PHAP5-30VA2C2S2N4
- Brand:
- APEM
On back order for despatch 29/01/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 1000)
$0.262
(exc. GST)
$0.288
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1000 + | $0.262 | $262.00 |
*price indicative
- RS Stock No.:
- 270-7829
- Mfr. Part No.:
- PHAP5-30VA2C2S2N4
- Brand:
- APEM
Related links
- Red Tact Switch, SPST 50mA 7mm Surface Mount
- Black Tact Switch, SPST 50mA 7mm Surface Mount
- White Tact Switch, SPST 50mA 7mm Surface Mount
- Red Tact Switch, SPST 50mA 7mm Through Hole
- Red Tact Switch, SPST 50mA 9.5mm Surface Mount
- Red Tact Switch, SPST 50mA 4.3mm Surface Mount
- Red Tact Switch, SPST 50mA 5mm Surface Mount
- Red Tact Switch, SPST 50mA 7.3mm Surface Mount