Red Tact Switch, SPST 50mA 5mm Surface Mount
- RS Stock No.:
- 270-7825
- Mfr. Part No.:
- PHAP5-30VA2B3S2N3
- Brand:
- APEM
847 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tube of 77)
$0.303
(exc. GST)
$0.333
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
77 + | $0.303 | $23.331 |
*price indicative
- RS Stock No.:
- 270-7825
- Mfr. Part No.:
- PHAP5-30VA2B3S2N3
- Brand:
- APEM
Related links
- Red Tact Switch, SPST 50mA 5mm Surface Mount
- Brown Tact Switch, SPST 50mA 5mm Surface Mount
- White Button Tact Switch, SPST 50mA 5mm Surface Mount
- Red Tact Switch, SPST 50mA 5mm Through Hole
- Red Tact Switch, SPST 50mA 9.5mm Surface Mount
- Red Tact Switch, SPST 50mA 4.3mm Surface Mount
- Red Tact Switch, SPST 50mA 7mm Surface Mount
- Red Tact Switch, SPST 50mA 7.3mm Surface Mount