Red Tact Switch, SPST 50mA 4.3mm Surface Mount
- RS Stock No.:
- 270-7820
- Mfr. Part No.:
- PHAP5-30VA2A3S2N4
- Brand:
- APEM
2000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 1000)
$0.264
(exc. GST)
$0.29
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1000 + | $0.264 | $264.00 |
*price indicative
- RS Stock No.:
- 270-7820
- Mfr. Part No.:
- PHAP5-30VA2A3S2N4
- Brand:
- APEM
Technical data sheets
Legislation and Compliance
Product Details
The APEM PHAP5-30 tact switches are 3.6 x 6 mm standard package having normally open (NO) contacts. These switches are either right angle or vertical PCB mounted. They have current rating of 50 mA and operates at voltage rating of 12 Vdc maximum, with an operating force of 1.6 N or 2.6 N.
Compact size
Square or round caps
Positive tactile feed back
Bag, tube, tape and reel packaging
SMT soldering
Square or round caps
Positive tactile feed back
Bag, tube, tape and reel packaging
SMT soldering
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Solder |
Switch Operation | Momentary |
Actuator Length | 4.3mm |
Actuator Colour | Red |
Actuator Type | Tactile |
Mounting Type | Surface Mount |
Contact Current Rating | 50mA |
Related links
- Red Tact Switch, SPST 50mA 4.3mm Surface Mount
- Brown Tact Switch, SPST 50mA 4.3mm Surface Mount
- Red Tact Switch, SPST 50mA 4.3mm Through Hole
- Red Tact Switch, SPST 50mA 9.5mm Surface Mount
- Red Tact Switch, SPST 50mA 5mm Surface Mount
- Red Tact Switch, SPST 50mA 7.3mm Surface Mount
- Red Tact Switch, SPST 50mA 7mm Surface Mount
- IP40 Black Tactile Switch, SPST 50mA 4.3mm Surface Mount