Black Cap Tactile Switch, SPST 1mA Through Hole
- RS Stock No.:
- 268-2484
- Mfr. Part No.:
- 2416191-1
- Brand:
- TE Connectivity
4990 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 500)
$1.484
(exc. GST)
$1.632
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
500 - 500 | $1.484 | $742.00 |
1000 - 2000 | $1.405 | $702.50 |
2500 + | $1.342 | $671.00 |
*price indicative
- RS Stock No.:
- 268-2484
- Mfr. Part No.:
- 2416191-1
- Brand:
- TE Connectivity
Related links
- Black Cap Tactile Switch, SPST 1mA Through Hole
- Grey Cap Tactile Switch, SPST 1mA 2.9mm Through Hole
- Black Cap Tactile Switch, SPST 20mA 0.85mm Surface Mount
- Black Cap Tactile Switch, SPST 50mA 2.1mm Surface Mount
- IP00 Black Cap Tactile Switch, SPST 0.05A 6.3mm Surface Mount
- Black Cap Tactile Switch, Single Pole Five Throw 50mA 3mm Surface Mount
- Black Cap Tactile Switch, Single Pole Five Throw 50mA 4mm Surface Mount
- Black Cap Tactile Switch, SPST 50 mA 2.7mm Through Hole