Black Slide Tactile Switch, SPST 50 mA 1.5mm Surface Mount
- RS Stock No.:
- 161-5077
- Mfr. Part No.:
- 147873-1
- Brand:
- TE Connectivity
Available for back order.
Price (ex. GST) 1 Bag of 1800
$473.17
(exc. GST)
$520.49
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 4 | $473.17 | $0.263 |
5 + | $425.85 | $0.237 |
*price indicative
- RS Stock No.:
- 161-5077
- Mfr. Part No.:
- 147873-1
- Brand:
- TE Connectivity
Related links
- Black Slide Tactile Switch, SPST 50 mA 1.5mm Surface Mount
- Black Button Tactile Switch, SPST 50 mA 1.5mm Surface Mount
- White Tactile Switch, SPST 50 mA @ 12 V dc 1.5mm Surface Mount
- IP40 Top Tactile Switch, SPST 20 mA 1.5mm Surface Mount
- Black Tactile Switch, SPST 50 mA @ 12 V dc 1.5mm Surface Mount
- Stem Tactile Switch, SPST 50 mA @ 12 V dc 1.5mm Surface Mount
- Green Button Tactile Switch, SPST 50 mA 1.5mm Through Hole
- Black Button Tactile Switch, SPST 50 mA @ 24 V dc 5.74mm