Grey Cap Tactile Switch, SPST 1mA 2.9mm Through Hole
- RS Stock No.:
- 268-2487
- Mfr. Part No.:
- 2416191-2
- Brand:
- TE Connectivity
4994 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$2.25
(exc. GST)
$2.47
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | $2.25 | $4.50 |
10 - 48 | $2.16 | $4.32 |
50 - 98 | $2.075 | $4.15 |
100 - 248 | $1.925 | $3.85 |
250 + | $1.855 | $3.71 |
*price indicative
- RS Stock No.:
- 268-2487
- Mfr. Part No.:
- 2416191-2
- Brand:
- TE Connectivity
Related links
- Grey Cap Tactile Switch, SPST 1mA 2.9mm Through Hole
- Black Cap Tactile Switch, SPST 1mA Through Hole
- Grey Cap Tactile Switch, SPST 50 mA 3mm Snap-In
- Grey Cap Tactile Switch, SPST 50 mA 0.8mm Snap-In
- Grey Cap Tactile Switch, SPST 50 mA Snap-In
- Blue Cap Tactile Switch, SPST 50 mA 3mm Snap-In
- Green Cap Tactile Switch, SPST 50 mA @ 16 V dc Through Hole
- Black Cap Tactile Switch, SPST 20mA 0.85mm Surface Mount