TE Connectivity Black Tactile Switch Cap, SPST 1 mA, Through Hole

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 2 units)*

$4.45

(exc. GST)

$4.896

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,986 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 8$2.225$4.45
10 - 48$2.14$4.28
50 - 98$2.065$4.13
100 - 248$1.91$3.82
250 +$1.845$3.69

*price indicative

RS Stock No.:
268-2485
Mfr. Part No.:
2416191-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Tactile Switch

Contact Configuration

SPST

Terminal Type

Solder Lug

Switch Operation

On-Off

Actuator Colour

Black

Illuminated

No

Mount Type

Through Hole

Actuator Style

Cap

Actuator Orientation

Right Angle

Minimum Operating Temperature

-40°C

Switch Contact Current

1 mA

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Height

7mm

Mechanical Life

100000Cycles

The TE Connectivity Tactile switches are used every day but hardly ever seen. Hidden under the keys of a computer keyboard. The tactile switch is small and thin but features high reliability to ensure it will operate for years or even decades. Tactile switches are small electromechanical devices that are designed to be mounted onto a printed circuit board.

100K operating life cycles

More options to fit unique applications

Multi position and ultra miniature profiles

Offering new sizes and styles to the ALCOSWITCH portfolio

Related links