- RS Stock No.:
- 248-5417
- Mfr. Part No.:
- PTS125SM43SMTR21M LFS
- Brand:
- C & K
On back order for despatch 03/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Tape of 10)
$0.585
(exc. GST)
$0.643
(inc. GST)
Units | Per unit | Per Tape* |
10 - 40 | $0.585 | $5.85 |
50 - 90 | $0.542 | $5.42 |
100 - 240 | $0.498 | $4.98 |
250 - 490 | $0.476 | $4.76 |
500 + | $0.456 | $4.56 |
*price indicative |
- RS Stock No.:
- 248-5417
- Mfr. Part No.:
- PTS125SM43SMTR21M LFS
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The C&Ks PTS125 series 12mm tactile switches are most often seen used in industrial, consumer products, instrumentation and computing equipment. This switch is straight, top actuated, and required actuating force is 180 gms. This switch has pegs and a 4.3 mm round actuator. Also, it has 1 million working (life) cycles. It has bounce time of less than 5 ms, and operating temperature of -40˚C to 85˚C.
Maximum voltage is 12 Vdc and maximum current is 50 mA
Dielectric strength of 250 Vac (1 mn)
Contact resistance of less than 100 mΩ and insulation resistance of more than 100 MΩ
Dielectric strength of 250 Vac (1 mn)
Contact resistance of less than 100 mΩ and insulation resistance of more than 100 MΩ
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Through Hole |
Switch Operation | SPST-NO |
Actuator Colour | Black |
Actuator Type | Button |
Mounting Type | Surface Mount |
Contact Current Rating | 0.6 VA |
Related links
- IP40 Side Tactile Switch, SPST 0.05A @12V dc VA Surface Mount
- APEM Grey Tactile Switch Cap for 10G Series Tactile Switch, 10G03
- TE Connectivity Blue Tactile Switch Cap for Illuminated Tactile...
- APEM Blue Tactile Switch Cap for 10G Series Tactile Switch, 10G00
- IP54 Red Round Tactile Switch, SPDT 50 VA Surface Mount
- APEM White Tactile Switch Cap for 10G Series Tactile Switch, 10G36
- APEM Red Tactile Switch Cap for 10G Series Tactile Switch, 10G08
- APEM Black Tactile Switch Cap for 10G Series Tactile Switch, 10G09