C & K Black Hard Actuator Tactile Switch, SPST 50 mA max 4.2mm Surface Mount
- RS Stock No.:
- 233-9210
- Mfr. Part No.:
- RKB2SJK250SMTR LFS
- Brand:
- C & K
Bulk discount available
Subtotal (1 tape of 3000 units)*
$531.00
(exc. GST)
$585.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 3,000 unit(s) shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 3000 - 3000 | $0.177 | $531.00 |
| 6000 - 27000 | $0.168 | $504.00 |
| 30000 + | $0.151 | $453.00 |
*price indicative
- RS Stock No.:
- 233-9210
- Mfr. Part No.:
- RKB2SJK250SMTR LFS
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | SPST | |
| Terminal Type | J Bend | |
| Switch Operation | (On)-Off | |
| Actuator Length | 4.2mm | |
| Actuator Colour | Black | |
| Actuator Type | Hard Actuator | |
| Mounting Type | Surface Mount | |
| Contact Current Rating | 50 mA max | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration SPST | ||
Terminal Type J Bend | ||
Switch Operation (On)-Off | ||
Actuator Length 4.2mm | ||
Actuator Colour Black | ||
Actuator Type Hard Actuator | ||
Mounting Type Surface Mount | ||
Contact Current Rating 50 mA max | ||
- COO (Country of Origin):
- CN
This product is low profile micro miniature SMT top actuated tact switch with different choices of actuation force and long life cycle. The switch is ideal for applications that need a high density of components in limited PCB space, such as automotive key fob, navigation and health & medical devices. The compact top-actuated RK series comes in various product sizes. The RK series is available in 6 actuation forces, allowing customers easily integrate into different designs.
SMT termination
Hard actuator
180, 250, 350 And 500 gf Actuation Forces
Hard actuator
180, 250, 350 And 500 gf Actuation Forces
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- C & K Black Hard Actuator Tactile Switch, SPST 50 mA max 4.2mm Surface Mount
- C & K Black Hard Actuator Tactile Switch, SPST 20 mA max 4.5mm Surface Mount
- C & K Black Hard Actuator Tactile Switch, SPST 20 mA max 3.5mm Surface Mount
- C & K IP67 Silver Hard Actuator Tactile Switch, SPST 50 mA Surface Mount
- C & K IP40 Silver Hard Actuator Tactile Switch, SPST 50 mA Surface Mount
- C & K IP67 Tactile Switch, SPST 50 mA 1.4mm Surface Mount
- C & K IP67 Tactile Switch, SPST 50 mA 2.3mm Surface Mount
- C & K IP40 Top Tactile Switch, SPST 50 mA 1.05mm Surface Mount
