IP67 Tactile Switch, SPST 50 mA 1.4mm Surface Mount
- RS Stock No.:
- 894-9133
- Mfr. Part No.:
- KSC741J LFS
- Brand:
- C & K
4610 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 1000)
$0.551
(exc. GST)
$0.606
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1000 - 4000 | $0.551 | $551.00 |
5000 + | $0.496 | $496.00 |
*price indicative
- RS Stock No.:
- 894-9133
- Mfr. Part No.:
- KSC741J LFS
- Brand:
- C & K
Related links
- IP67 Tactile Switch, SPST 50 mA 1.4mm Surface Mount
- IP67 Tactile Switch, SPST 50 mA 0.57mm Surface Mount
- IP67 Tactile Switch, SPST 50 mA 3.2mm Surface Mount
- IP67 Tactile Switch, SPST 50 mA 0.85mm Surface Mount
- IP67 Tactile Switch, SPST 50 mA 2.3mm Surface Mount
- IP67 Tactile Switch, SPST 50 mA 0.6mm Surface Mount
- IP67 Tactile Switch, SPST 50 mA @ 32 V dc 2.3mm
- IP67 Tactile Switch, SPST 50 mA @ 32 V dc 0.57mm