Black Hard Actuator Tactile Switch, SPST 20 mA max 3.5mm Surface Mount
- RS Stock No.:
- 233-9216
- Mfr. Part No.:
- RKC2SJF170SMTR LFS
- Brand:
- C & K
3020 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 20)
$0.509
(exc. GST)
$0.56
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
20 - 80 | $0.509 | $10.18 |
100 - 480 | $0.50 | $10.00 |
500 - 980 | $0.49 | $9.80 |
1000 - 1980 | $0.481 | $9.62 |
2000 + | $0.472 | $9.44 |
*price indicative
- RS Stock No.:
- 233-9216
- Mfr. Part No.:
- RKC2SJF170SMTR LFS
- Brand:
- C & K
Related links
- Black Hard Actuator Tactile Switch, SPST 20 mA max 3.5mm Surface Mount
- Black Hard Actuator Tactile Switch, SPST 20 mA max 4.5mm Surface Mount
- Black Hard Actuator Tactile Switch, SPST 50 mA max 4.2mm Surface Mount
- IP67 Silver Hard Actuator Tactile Switch, SPST 50 mA Surface Mount
- Black Rectangular Tactile Switch, SPST 20 mA 0.95mm Surface Mount
- IP67 Button Tactile Switch, SPST 50 mA 3.5mm Surface Mount
- IP67 Top Tactile Switch, SPST 50 mA 3.5mm Surface Mount
- IP40 Silver Hard Actuator Tactile Switch, SPST 50 mA Surface Mount