C & K Blue Tactile Switch, SPST 100mA 32 V dc
- RS Stock No.:
- 174-5142
- Mfr. Part No.:
- D6R60 F1 LFS
- Brand:
- C & K
Get a bulk buy discount
Add 125 more to save $9.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$11.78
(exc. GST)
$12.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,295 unit(s) ready to ship from another location
- Plus 5,000 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | $2.356 | $11.78 | - |
| 125 - 495 | $2.284 | $11.42 | $9.00 |
| 500 - 1245 | $2.212 | $11.06 | $72.00 |
| 1250 - 2495 | $2.144 | $10.72 | $265.00 |
| 2500 + | $2.078 | $10.39 | $695.00 |
*price indicative
- RS Stock No.:
- 174-5142
- Mfr. Part No.:
- D6R60 F1 LFS
- Brand:
- C & K
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
| Brand | C & K | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | PC Terminal | |
| Switch Operation | Momentary | |
| Actuator Colour | Blue | |
| Length | 12mm | |
| Contact DC Voltage | 32V dc | |
| Minimum Operating Temperature | -20°C | |
| Switch Contact Current | 100mA | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | SPST | |
| Standards/Approvals | RoHS | |
| Series | D6 | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type PC Terminal | ||
Switch Operation Momentary | ||
Actuator Colour Blue | ||
Length 12mm | ||
Contact DC Voltage 32V dc | ||
Minimum Operating Temperature -20°C | ||
Switch Contact Current 100mA | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration SPST | ||
Standards/Approvals RoHS | ||
Series D6 | ||
Mechanical Life 10000000Cycles | ||
- COO (Country of Origin):
- FR
D6 keyboard switches
D6 switches are momentary action switches for line and column keypads with minimum centre spacing of 12.7 mm.
Typical Applications:
Video
Electronic games
Appliances
Easy X, Y coding on single side PCB
Positive tactile feedback
High temperature
Wide variety of colours & styles
RoHS compliant and compatible
Note
Supplied with round button.
Related links
- C & K Red Tactile Switch PCB
- C & K Black Tactile Switch Pin
- C & K Black Tactile Switch, SPST 100 (32 V) mA
- C & K Tactile Switch, SPST 100 (32 V) mA
- C & K IP67 Blue Tactile Switch Button Surface
- C & K IP57 Tactile Switch Side Cap SPST 100 mA Surface
- C & K Blue Tactile Switch Through Hole
- C & K IP50 Button Tactile Switch, SPST 50 mA @ 32 V dc 0.8mm