IP67 Yellow Button Tactile Switch, SPST 50 mA 3.3 (Dia.)mm Surface Mount
- RS Stock No.:
- 135-9588
- Mfr. Part No.:
- KSC461J ST2 LFS
- Brand:
- C & K
250 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 20)
$0.946
(exc. GST)
$1.041
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
20 + | $0.946 | $18.92 |
*price indicative
- RS Stock No.:
- 135-9588
- Mfr. Part No.:
- KSC461J ST2 LFS
- Brand:
- C & K
Related links
- IP67 Yellow Button Tactile Switch, SPST 50 mA 3.3 (Dia.)mm Surface Mount
- IP67 Black Button Tactile Switch, SPST 50 mA 3.3 (Dia.)mm Surface Mount
- IP67 Clear Flush Tactile Switch, SPST 50 mA 3.3 (Dia.)mm Surface Mount
- IP67 Black Button Tactile Switch, SPST 10 mA 3.3 (Dia.)mm Surface Mount
- IP67 Red Button Tactile Switch, SPST 50 mA 2.7 (Dia.)mm Surface Mount
- IP67 Blue Button Tactile Switch, SPST 50 mA 3 (Dia.)mm Surface Mount
- IP67 Top Tactile Switch, SPST 50 mA 5.2mm Surface Mount
- IP40 Grey Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount