IP67 Red Button Tactile Switch, SPST 50 mA 2.7 (Dia.)mm Surface Mount
- RS Stock No.:
- 135-9071
- Mfr. Part No.:
- KSC4D1J 50SH LFS
- Brand:
- C & K
7266 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 1000)
$0.484
(exc. GST)
$0.532
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1000 - 1000 | $0.484 | $484.00 |
2000 - 3000 | $0.472 | $472.00 |
4000 + | $0.465 | $465.00 |
*price indicative
- RS Stock No.:
- 135-9071
- Mfr. Part No.:
- KSC4D1J 50SH LFS
- Brand:
- C & K
Related links
- IP67 Red Button Tactile Switch, SPST 50 mA 2.7 (Dia.)mm Surface Mount
- IP67 Blue Button Tactile Switch, SPST 50 mA 3 (Dia.)mm Surface Mount
- IP67 Black Button Tactile Switch, SPST 50 mA 3.3 (Dia.)mm Surface Mount
- IP67 Yellow Button Tactile Switch, SPST 50 mA 3.3 (Dia.)mm Surface Mount
- IP40 Red Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount
- IP40 Red Button Tactile Switch, SPST 50 mA 3 (Dia.)mm Surface Mount
- IP67 Tactile Switch, SPST 50 mA @ 32 V dc 2.3mm
- IP40 Red Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Through Hole