IP40 Black Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount
- RS Stock No.:
- 135-9177
- Mfr. Part No.:
- PTS645SL50SMTR 92 LFS
- Brand:
- C & K
9845 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 1000)
$0.267
(exc. GST)
$0.294
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1000 - 1000 | $0.267 | $267.00 |
2000 - 3000 | $0.26 | $260.00 |
4000 + | $0.256 | $256.00 |
*price indicative
- RS Stock No.:
- 135-9177
- Mfr. Part No.:
- PTS645SL50SMTR 92 LFS
- Brand:
- C & K
Related links
- IP40 Black Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount
- IP40 Grey Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount
- IP40 Blue Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount
- IP40 Red Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Through Hole
- IP40 Blue Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Through Hole
- IP40 Black Button Tactile Switch, SPST 50 mA 7 (Dia.)mm Surface Mount
- IP40 Red Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Through Hole