IP67 Clear Flush Tactile Switch, SPST 50 mA 3.3 (Dia.)mm Surface Mount
- RS Stock No.:
- 135-9586
- Mfr. Part No.:
- KSC121J LFS
- Brand:
- C & K
220 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 20)
$0.804
(exc. GST)
$0.884
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
20 - 480 | $0.804 | $16.08 |
500 - 980 | $0.784 | $15.68 |
1000 + | $0.772 | $15.44 |
*price indicative
- RS Stock No.:
- 135-9586
- Mfr. Part No.:
- KSC121J LFS
- Brand:
- C & K
Related links
- IP67 Clear Flush Tactile Switch, SPST 50 mA 3.3 (Dia.)mm Surface Mount
- IP67 Black Button Tactile Switch, SPST 50 mA 3.3 (Dia.)mm Surface Mount
- IP67 Yellow Button Tactile Switch, SPST 50 mA 3.3 (Dia.)mm Surface Mount
- IP67 Black Button Tactile Switch, SPST 10 mA 3.3 (Dia.)mm Surface Mount
- IP67 Red Button Tactile Switch, SPST 50 mA 2.7 (Dia.)mm Surface Mount
- IP67 Blue Button Tactile Switch, SPST 50 mA 3 (Dia.)mm Surface Mount
- IP67 Clear Button Tactile Switch, SPST 10 mA 2.9 (Dia.)mm Surface Mount
- IP40 Gold Button Tactile Switch, SPST 50 mA 0.7 (Dia.)mm Surface Mount