IP40 Black Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Through Hole
- RS Stock No.:
- 135-9570
- Mfr. Part No.:
- PTS645VL312 LFS
- Brand:
- C & K
278 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 20)
$0.413
(exc. GST)
$0.454
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
20 - 240 | $0.413 | $8.26 |
260 - 480 | $0.403 | $8.06 |
500 + | $0.397 | $7.94 |
*price indicative
- RS Stock No.:
- 135-9570
- Mfr. Part No.:
- PTS645VL312 LFS
- Brand:
- C & K
Related links
- IP40 Black Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Through Hole
- IP40 Black Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 7 (Dia.)mm Through Hole
- IP40 Black Button Tactile Switch, SPST 50 mA 7 (Dia.)mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 1.7mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 2.11mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 3mm Through Hole
- IP40 Black Button Tactile Switch, SPST 50 mA 3mm Surface Mount