IP40 Black Button Tactile Switch, SPST 50 mA 3mm Surface Mount
- RS Stock No.:
- 135-9499
- Mfr. Part No.:
- PTS810 SJS 250 SMTR LFS
- Brand:
- C & K
80 In AU stock for next working day delivery
240 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 20)
$0.735
(exc. GST)
$0.809
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
20 - 720 | $0.735 | $14.70 |
740 - 1440 | $0.716 | $14.32 |
1460 + | $0.705 | $14.10 |
*price indicative
- RS Stock No.:
- 135-9499
- Mfr. Part No.:
- PTS810 SJS 250 SMTR LFS
- Brand:
- C & K
Related links
- IP40 Black Button Tactile Switch, SPST 50 mA 3mm Surface Mount
- IP40 White Top Tactile Switch, SPST 50 mA 2.5mm Surface Mount
- IP40 Blue Top Tactile Switch, SPST 50 mA 2.5mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 1.7mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 3mm Through Hole
- IP40 Black Button Tactile Switch, SPST 50 mA 7 (Dia.)mm Surface Mount
- IP45 Black Button Tactile Switch, SPST 50 mA 3mm Surface Mount
- IP40 Black Flush Tactile Switch, SPST 50 mA Surface Mount