IP40 White Top Tactile Switch, SPST 50 mA 2.5mm Surface Mount
- RS Stock No.:
- 176-9577
- Mfr. Part No.:
- PTS810 SJK 250 SMTR LFS
- Brand:
- C & K
700 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$0.501
(exc. GST)
$0.551
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $0.501 | $25.05 |
*price indicative
Related links
- IP40 White Top Tactile Switch, SPST 50 mA 2.5mm Surface Mount
- IP40 Blue Top Tactile Switch, SPST 50 mA 2.5mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 3mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 1.7mm Surface Mount
- IP40 Black Flush Tactile Switch, SPST 50 mA Surface Mount
- IP40 Grey Button Tactile Switch, SPST 50 mA 2 (Dia.)mm Surface Mount
- IP40 Gold Button Tactile Switch, SPST 50 mA 0.7 (Dia.)mm Surface Mount
- IP40 Side Tactile Switch, SPST 50 mA Surface Mount