IP40 Black Button Tactile Switch, SPST 50 mA 7 (Dia.)mm Through Hole
- RS Stock No.:
- 135-9130
- Mfr. Part No.:
- PTS125SM12-2 LFS
- Brand:
- C & K
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 500)
$0.566
(exc. GST)
$0.623
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
500 - 500 | $0.566 | $283.00 |
1000 - 1500 | $0.552 | $276.00 |
2000 + | $0.544 | $272.00 |
*price indicative
- RS Stock No.:
- 135-9130
- Mfr. Part No.:
- PTS125SM12-2 LFS
- Brand:
- C & K
Related links
- IP40 Black Button Tactile Switch, SPST 50 mA 7 (Dia.)mm Through Hole
- IP40 Black Button Tactile Switch, SPST 50 mA 7 (Dia.)mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Through Hole
- IP40 Black Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 1.7mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 2.11mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 3mm Through Hole
- IP40 Black Button Tactile Switch, SPST 50 mA 3mm Surface Mount