IP40 Black Button Tactile Switch, SPST 50 mA 2.11mm Surface Mount
- RS Stock No.:
- 135-9437
- Mfr. Part No.:
- KMR431NG ULC LFS
- Brand:
- C & K
Available for back order.
Price (ex. GST) Each (In a Pack of 20)
$0.403
(exc. GST)
$0.443
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
20 - 1480 | $0.403 | $8.06 |
1500 - 2980 | $0.393 | $7.86 |
3000 + | $0.387 | $7.74 |
*price indicative
- RS Stock No.:
- 135-9437
- Mfr. Part No.:
- KMR431NG ULC LFS
- Brand:
- C & K
Related links
- IP40 Black Button Tactile Switch, SPST 50 mA 2.11mm Surface Mount
- IP67 Black Button Tactile Switch, SPST 50 mA 2.11mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 7 (Dia.)mm Through Hole
- IP40 Black Button Tactile Switch, SPST 50 mA 1.7mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Through Hole
- IP40 Black Button Tactile Switch, SPST 50 mA 3mm Through Hole
- IP40 Black Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 3mm Surface Mount