IP40 Black Button Tactile Switch, SPST 50 mA 7 (Dia.)mm Through Hole
- RS Stock No.:
- 135-9129
- Mfr. Part No.:
- PTS125SM85-2 LFS
- Brand:
- C & K
1240 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 500)
$0.545
(exc. GST)
$0.599
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
500 - 500 | $0.545 | $272.50 |
1000 - 1500 | $0.532 | $266.00 |
2000 + | $0.523 | $261.50 |
*price indicative
- RS Stock No.:
- 135-9129
- Mfr. Part No.:
- PTS125SM85-2 LFS
- Brand:
- C & K
Related links
- IP40 Black Button Tactile Switch, SPST 50 mA 7 (Dia.)mm Through Hole
- IP40 Black Button Tactile Switch, SPST 50 mA 7 (Dia.)mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Through Hole
- IP40 Black Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 1.7mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 2.11mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 3mm Through Hole
- IP40 Black Button Tactile Switch, SPST 50 mA 3mm Surface Mount