IP40 Black Button Tactile Switch, SPST 50 mA 2.11mm Surface Mount
- RS Stock No.:
- 135-9105
- Mfr. Part No.:
- KMR431NG ULC LFS
- Brand:
- C & K
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each (On a Reel of 6000)
$0.647
(exc. GST)
$0.712
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
6000 - 24000 | $0.647 | $3,882.00 |
30000 + | $0.582 | $3,492.00 |
*price indicative
- RS Stock No.:
- 135-9105
- Mfr. Part No.:
- KMR431NG ULC LFS
- Brand:
- C & K
Related links
- IP40 Black Button Tactile Switch, SPST 50 mA 2.11mm Surface Mount
- IP67 Black Button Tactile Switch, SPST 50 mA 2.11mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 7 (Dia.)mm Through Hole
- IP40 Black Button Tactile Switch, SPST 50 mA 1.7mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Through Hole
- IP40 Black Button Tactile Switch, SPST 50 mA 3mm Through Hole
- IP40 Black Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 3mm Surface Mount