IP40 Black Button Tactile Switch, SPST 50 mA 2.11mm Surface Mount
- RS Stock No.:
- 135-9089
- Mfr. Part No.:
- KMR231NG LFS
- Brand:
- C & K
Available for back order.
Price (ex. GST) 1 Reel of 7000
$4,006.10
(exc. GST)
$4,406.71
(inc. GST)
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 - 1 | $4,006.10 | $0.572 |
2 - 3 | $3,907.95 | $0.558 |
4 + | $3,845.85 | $0.549 |
*price indicative
- RS Stock No.:
- 135-9089
- Mfr. Part No.:
- KMR231NG LFS
- Brand:
- C & K
Related links
- IP40 Black Button Tactile Switch, SPST 50 mA 2.11mm Surface Mount
- IP67 Black Button Tactile Switch, SPST 50 mA 2.11mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Through Hole
- IP40 Black Button Tactile Switch, SPST 50 mA 1.7mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 3mm Through Hole
- IP40 Black Button Tactile Switch, SPST 50 mA 7 (Dia.)mm Through Hole
- IP40 Black Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 3mm Surface Mount