Wurth Elektronik Tactile Switch Cap Transparent for WS-TLT Series, ABS, 714409000
- RS Stock No.:
- 785-6513
- Mfr. Part No.:
- 714409000
- Brand:
- Wurth Elektronik
Subtotal (1 unit)*
$5.65
(exc. GST)
$6.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 18 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $5.65 |
*price indicative
- RS Stock No.:
- 785-6513
- Mfr. Part No.:
- 714409000
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Tactile Switch Cap | |
| For Use With | WS-TLT Series | |
| Cap Colour | Transparent | |
| Material | ABS | |
| Standards/Approvals | RoHS | |
| Shape | Square | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Tactile Switch Cap | ||
For Use With WS-TLT Series | ||
Cap Colour Transparent | ||
Material ABS | ||
Standards/Approvals RoHS | ||
Shape Square | ||
- COO (Country of Origin):
- CN
Tactile Switch Illuminated
Illuminated Tactile Switches from Wurth Elektronik available with 4 LED colour options. Switch caps with legends are also available including Standby, Chevron, Arrow and clear.
Stainless Steel Contacts with silver cladding
Silver plated through hole terminals
Operating temperature range -40°C to +80°C
Tactile
Related links
- Wurth Elektronik Black Tactile Switch Cap for WS-TLT Series, 714401001
- Wurth Elektronik Black Tactile Switch Cap for WS-TLT Series, 714401003
- Wurth Elektronik Black Tactile Switch Cap for WS-TLT Series, 714401002
- MEC Transparent Tactile Switch Cap for 5G Series, 1KS1116
- MEC Transparent Tactile Switch Cap for 5G Series, 1JS11
- MEC Transparent Tactile Switch Cap for 5G Series, 1DS11
- MEC Transparent Tactile Switch Cap for 5G Series, 1KBS1116
- MEC Transparent Tactile Switch Cap for 5G Series, 1IS11-12.0












