Extech Tachometer Best Accuracy ±0.05 % - LCD 20000rpm
- RS Stock No.:
- 288-0204
- Mfr. Part No.:
- 461891
- Brand:
- Extech
Subtotal (1 unit)*
$555.44
(exc. GST)
$610.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $555.44 |
*price indicative
- RS Stock No.:
- 288-0204
- Mfr. Part No.:
- 461891
- Brand:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Product Type | Tachometer | |
| Accuracy | ±0.05 % | |
| Battery Type | AA | |
| Maximum Speed | 20000rpm | |
| Display Type | LCD | |
| Power Source | Battery | |
| Hazardous Area Certification | No | |
| Weight | 260g | |
| Height | 1.5mm | |
| Length | 170mm | |
| Standards/Approvals | No | |
| Width | 2.8mm | |
| Minimum Speed | 0.5rpm | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Product Type Tachometer | ||
Accuracy ±0.05 % | ||
Battery Type AA | ||
Maximum Speed 20000rpm | ||
Display Type LCD | ||
Power Source Battery | ||
Hazardous Area Certification No | ||
Weight 260g | ||
Height 1.5mm | ||
Length 170mm | ||
Standards/Approvals No | ||
Width 2.8mm | ||
Minimum Speed 0.5rpm | ||
- COO (Country of Origin):
- TW
The FLIR Contact Tachometer is a versatile tool for measuring contact rpm and linear surface speed in both feet per minute and meters per minute. With a large 5 digit LCD display and built-in memory for recalling last MAX/MIN values, this tachometer offers accuracy and convenience for various applications.
Autoranging with 0.05% accuracy for precise measurements
Contact measurements from 0.5 to 19, 999 rpm
Accessory wheels for measuring linear surface speeds
Complete with cone tip, flat tip, spare wheel, batteries, and case
Related links
- Extech Tachometer Best Accuracy ±0.05 % - Contact LCD 20000rpm
- Extech Tachometer Best Accuracy ±0.05 % - Contact, Non Contact LCD 99999rpm
- Extech Tachometer Best Accuracy ±0.1 % - Non-Contact LCD 20000rpm
- RS PRO Tachometer Best Accuracy ±0.05 % - Contact LCD 19999rpm
- Extech Tachometer Best Accuracy ±0.05 % - Non Contact LCD 99999rpm
- Extech Tachometer Best Accuracy ±0.05 % - LCD 99999rpm
- Extech Tachometer Best Accuracy 0.05 % - Laser LCD 99999rpm
- Extech Tachometer Best Accuracy 0.05 % - Laser LCD Backlight 99999rpm
