Extech Tachometer Best Accuracy ±0.05 % - Contact, Non Contact LCD 99999rpm
- RS Stock No.:
- 288-0414
- Mfr. Part No.:
- RPM33-NIST
- Brand:
- Extech
Stock information currently inaccessible
- RS Stock No.:
- 288-0414
- Mfr. Part No.:
- RPM33-NIST
- Brand:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Best Accuracy | ±0.05 % | |
| Category | Contact, Non Contact | |
| Model Number p | RPM33-NIST | |
| Battery Type | 9V | |
| Display Type | LCD | |
| Maximum Speed | 99999rpm | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Best Accuracy ±0.05 % | ||
Category Contact, Non Contact | ||
Model Number p RPM33-NIST | ||
Battery Type 9V | ||
Display Type LCD | ||
Maximum Speed 99999rpm | ||
- COO (Country of Origin):
- CN
The FLIR Combination Contact/Laser Photo Tachometer is a versatile tool designed to measure RPM, surface speed, and length with precision and ease. It features a laser-guided non-contact mode for safer measurements up to 1.6ft away, as well as a contact mode for up-close readings.
Large 5 digit backlit LCD display for easy reading
Microprocessor-based with quartz crystal oscillator for high accuracy
Store and recall 10 data sets in memory with 4 parameters
Wide RPM and Linear Surface Speed/Length measurements in both photo and contact modes
Microprocessor-based with quartz crystal oscillator for high accuracy
Store and recall 10 data sets in memory with 4 parameters
Wide RPM and Linear Surface Speed/Length measurements in both photo and contact modes
Related links
- Extech Tachometer Best Accuracy ±0.05 % - Non Contact LCD 99999rpm
- Extech Tachometer Best Accuracy ±0.05 % - Contact LCD 20000rpm
- Extech Tachometer Best Accuracy 0.05 % - Laser LCD Backlight 99999rpm
- Extech Tachometer Best Accuracy ±0.05 % - LCD 99999rpm
- Extech Tachometer Best Accuracy 0.05 % - Laser LCD 99999rpm
- Extech Tachometer Best Accuracy ±0.05 % - Digital LED 99990rpm
- Extech Tachometer Best Accuracy ±0.05 % - Laser Digital 99990rpm
- Extech Tachometer Best Accuracy ±0.04 % - LCD 99999rpm
