Extech Tachometer Best Accuracy ±0.1 % - LCD 20000rpm
- RS Stock No.:
- 288-0200
- Mfr. Part No.:
- 461825
- Brand:
- Extech
Subtotal (1 unit)*
$1,114.25
(exc. GST)
$1,225.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,114.25 |
*price indicative
- RS Stock No.:
- 288-0200
- Mfr. Part No.:
- 461825
- Brand:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Product Type | Tachometer | |
| Accuracy | ±0.1 % | |
| Battery Type | AA | |
| Maximum Speed | 20000rpm | |
| Display Type | LCD | |
| Power Source | Battery | |
| Standards/Approvals | No | |
| Width | 2.6mm | |
| Length | 215mm | |
| Weight | 300g | |
| Hazardous Area Certification | No | |
| Height | 38mm | |
| Minimum Speed | 0.5rpm | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Product Type Tachometer | ||
Accuracy ±0.1 % | ||
Battery Type AA | ||
Maximum Speed 20000rpm | ||
Display Type LCD | ||
Power Source Battery | ||
Standards/Approvals No | ||
Width 2.6mm | ||
Length 215mm | ||
Weight 300g | ||
Hazardous Area Certification No | ||
Height 38mm | ||
Minimum Speed 0.5rpm | ||
- COO (Country of Origin):
- TW
The FLIR Combination Photo Tachometer/Stroboscope is a versatile 2 in 1 tool that combines a stroboscope to analyze rotating objects with a non-contact tachometer to measure rpms. With a unique display that reverses character direction depending on the measurement mode, this tool offers high accuracy and convenience.
Large 0.4 inch5 digit LCD digital display for clear readings
Microprocessor based with quartz crystal oscillator for high accuracy
Tachometer memory stores last, max, and min readings for easy recall
Stroboscope course and fine flash rate adjustments in three ranges
Battery operated for convenient use in any location
Complete with four 1.5V AA batteries, reflective tape, and carrying case for added convenience
Related links
- Extech Tachometer Best Accuracy ±0.1 % - Non-Contact LCD 20000rpm
- Extech Tachometer Best Accuracy ±0.05 % - Contact LCD 20000rpm
- Extech Tachometer Best Accuracy ±0.05 % - Contact, Non Contact LCD 99999rpm
- Extech Tachometer Best Accuracy ±0.05 % - Non Contact LCD 99999rpm
- RS PRO Tachometer Best Accuracy ±0.02 % - Non-Contact LCD 99999rpm
- RS PRO Tachometer Best Accuracy ±0.05 % - Non-Contact LCD
- Chauvin Arnoux Tachometer Best Accuracy ±6 Counts - Non-Contact LCD 100000rpm
- Extech Tachometer Best Accuracy ±0.05 % - LCD 99999rpm
