Extech Tachometer Best Accuracy ±0.1 % - LCD 20000rpm
- RS Stock No.:
- 288-0198
- Mfr. Part No.:
- 461750
- Brand:
- Extech
Subtotal (1 unit)*
$447.05
(exc. GST)
$491.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $447.05 |
*price indicative
- RS Stock No.:
- 288-0198
- Mfr. Part No.:
- 461750
- Brand:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Product Type | Tachometer | |
| Accuracy | ±0.1 % | |
| Maximum Speed | 20000rpm | |
| Display Type | LCD | |
| Power Source | Battery | |
| Height | 1.97in | |
| Hazardous Area Certification | No | |
| Standards/Approvals | certificate | |
| Width | 1.3in | |
| Minimum Speed | 10rpm | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Product Type Tachometer | ||
Accuracy ±0.1 % | ||
Maximum Speed 20000rpm | ||
Display Type LCD | ||
Power Source Battery | ||
Height 1.97in | ||
Hazardous Area Certification No | ||
Standards/Approvals certificate | ||
Width 1.3in | ||
Minimum Speed 10rpm | ||
- COO (Country of Origin):
- CN
The FLIR PocketTach Mini Contact Tachometer is a compact device designed for measuring the angular speed of a rotating shaft in terms of revolutions per minute and linear surface speeds. With easy to read LCD display and ergonomic pocket sized housing, this tachometer is ideal for various applications that require precise speed measurements.
Large LCD display with 99, 999 count for easy readability
Autoranging feature with 0.1% basic accuracy for accurate measurements
Hold button to freeze displayed reading for convenience
Complete with 9V battery for immediate use
Related links
- Extech Tachometer Best Accuracy ±0.1 % - Non-Contact LCD 20000rpm
- Extech Tachometer Best Accuracy ±0.05 % - Contact LCD 20000rpm
- Extech Tachometer Best Accuracy ±0.05 % - Contact, Non Contact LCD 99999rpm
- Extech Tachometer Best Accuracy ±0.05 % - Non Contact LCD 99999rpm
- RS PRO Tachometer Best Accuracy ±0.02 % - Non-Contact LCD 99999rpm
- RS PRO Tachometer Best Accuracy ±0.05 % - Non-Contact LCD
- Chauvin Arnoux Tachometer Best Accuracy ±6 Counts - Non-Contact LCD 100000rpm
- Extech Tachometer Best Accuracy ±0.05 % - LCD 99999rpm
