HAZET Holder Holder for use with Tablet Holder
- RS Stock No.:
- 644-859
- Mfr. Part No.:
- 179N-45
- Brand:
- HAZET
Subtotal (1 unit)*
$400.97
(exc. GST)
$441.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $400.97 |
*price indicative
- RS Stock No.:
- 644-859
- Mfr. Part No.:
- 179N-45
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Holder | |
| Accessory Type | Holder | |
| For Use With | Tablet Holder | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Holder | ||
Accessory Type Holder | ||
For Use With Tablet Holder | ||
Colour Black | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET tablet holder is designed for secure and versatile mounting of tablets and PCs across various work environments. It accommodates standard tablet sizes ranging from 120 to 222 mm, making it universally compatible with popular models such as the Apple iPad series, Amazon Kindle Fire, Samsung Galaxy Tab, Google Nexus, Asus Transformer, and Microsoft Surface. The holder features a robust clamping mechanism, ensuring quick insertion and removal while maintaining a secure hold, even with protective cases. Its perfect for use on tool trolleys and work benches, offering stability and accessibility during tasks.
Compatible with a wide range of tablet sizes and models, enhancing versatility
Secure tensioning mechanism accommodates all standard tablet sizes between 120 and 222 mm
Universally suitable for various tablet brands, ensuring broad usability
Quick insertion and removal facilitated by a clamp draw spring design
General clamping jaws feature an integrated foam rubber pad to protect your device
Adjustable bracket with felt pad and rubber cap enhances security when used vertically
Individually adjustable clamping jaws ensure operating controls remain accessible
Quick switching between profile and landscape formats, preventing unwanted rotation
Mountable on round pipes (up to 30 mm) and worktops for multiple installation options
Bracket fixation through a clamping screw provides stability during use
Constructed in Germany, reflecting high-quality standards and craftsmanship
Related links
- HAZET Holder Holder for use with Laptop
- HAZET Holder
- Durable Tablet Stand Wall Mount Kit for use with Tablet
- Tablet Stands
- StarTech.com Tablet Stand Adjustable Tablet Stand for use with Tablets
- Serious Tablet Stand Tablet PC Holder for use with Tablet
- Serious Tablet Stand Tablet PC Holder for use with Tablet Stand
- Serious Handheld Computer Desktop Stand Tablet PC Holder for use with Laptops
