Serious Tablet Stand Tablet PC Holder for use with Tablet
- RS Stock No.:
- 281-9860
- Mfr. Part No.:
- LTG2DSC
- Brand:
- Serious
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 281-9860
- Mfr. Part No.:
- LTG2DSC
- Brand:
- Serious
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Serious | |
| Accessory Type | Tablet PC Holder | |
| Product Type | Tablet Stand | |
| For Use With | Tablet | |
| Colour | Black | |
| Material | 1% GF, Stone, Anodised Aluminium, ABS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Serious | ||
Accessory Type Tablet PC Holder | ||
Product Type Tablet Stand | ||
For Use With Tablet | ||
Colour Black | ||
Material 1% GF, Stone, Anodised Aluminium, ABS | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Serious tablet holder supports tablets up to 13 inches, including iPad Pro, providing a secure grip for comfortable browsing, reading, watching, and gaming. Its intuitive clamp is easy to adjust and can be removed for added security. Ideal for bed, sofa, or kitchen use, it offers both hands-free comfort and convenience.
Robust construction
Easy to move and reposition
Also bought with RS Stock number 281-9854
Add the option of a book platform and you can quickly turn your tablet holder into a book holder
Related links
- Serious Tablet Stand Tablet PC Holder for use with Tablet
- Serious Tablet Stand Tablet PC Holder for use with Tablet Stand
- Durable Tablet Stand Tablet Stand for use with Tablet
- Serious Handheld Computer Desktop Stand Tablet PC Holder for use with Laptops
- Durable Tablet Stand Wall Mount Kit for use with Tablet
- StarTech.com Tablet Stand Adjustable Tablet Stand for use with Tablets
- StarTech.com Tablet Stand Mobile Tablet Stand for use with Mobile, Tablet
- Tablet Stands
