Apache Black Cotton, Polyester Short Sleeve Sleeve T-Shirt M
- RS Stock No.:
- 281-6858
- Mfr. Part No.:
- Delta T Shirt M
- Brand:
- Apache
Subtotal (1 unit)*
$33.38
(exc. GST)
$36.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.38 |
*price indicative
- RS Stock No.:
- 281-6858
- Mfr. Part No.:
- Delta T Shirt M
- Brand:
- Apache
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Apache | |
| Product Type | T-Shirt | |
| Size | M | |
| Colour | Black | |
| Material | Cotton, Polyester | |
| Gender | Men | |
| Series | DELTA | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Apache | ||
Product Type T-Shirt | ||
Size M | ||
Colour Black | ||
Material Cotton, Polyester | ||
Gender Men | ||
Series DELTA | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Apache Delta is a comfortable, lightweight poly-cotton T-shirt with a classic crew neck ribbed collar. Embroidered Apache branding to the left chest and neck, as well as ATS branding to the right arm.
Comfortable and lightweight
Black T-Shirt
- RS Stock No. 0207543
- Mfr. Part No. 4932492964
Each
$74.77
- RS Stock No. 0207500
- Mfr. Part No. 4932493004
Each
$59.83
- RS Stock No. 2770976
- Mfr. Part No. WEY125BC-L
Each
$182.30
- RS Stock No. 2816859
- Mfr. Part No. Delta T Shirt XL
Each
$31.79
Related links
- Apache Black 35% Cotton, 65% Polyester Short Sleeve T-Shirt L
- Apache Black 35% Cotton, 65% Polyester Short Sleeve T-Shirt XL
- Apache Black 65% Polyester, 35% Cotton Short Sleeve T-Shirt 2XL
- Apache Charcoal Grey 35% Cotton, 65% Polyester Short Sleeve T-Shirt M
- UPower Black 35% Cotton, 65% Polyester Short Sleeve T-Shirt M
- DeWALT Charcoal 35% Cotton, 65% Polyester Short Sleeve T-Shirt
- Orn Navy 35% Cotton, 65% Polyester Short Sleeve T-Shirt M
- Orn Green 35% Cotton, 65% Polyester Short Sleeve T-Shirt M












