Mascot Workwear Red 60% Cotton, 40% Polyester Long Sleeve Sleeve T-Shirt XL
- RS Stock No.:
- 281-5566
- Mfr. Part No.:
- 20191-959-202XL ONE
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$70.34
(exc. GST)
$77.37
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $70.34 |
*price indicative
- RS Stock No.:
- 281-5566
- Mfr. Part No.:
- 20191-959-202XL ONE
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | T-Shirt | |
| Size | XL | |
| Colour | Red | |
| Material | 60% Cotton, 40% Polyester | |
| Gender | Women | |
| Series | 20191 | |
| Sleeve Type | Long Sleeve | |
| Standards/Approvals | REACH, Oeko-Tex Standard 100 | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type T-Shirt | ||
Size XL | ||
Colour Red | ||
Material 60% Cotton, 40% Polyester | ||
Gender Women | ||
Series 20191 | ||
Sleeve Type Long Sleeve | ||
Standards/Approvals REACH, Oeko-Tex Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Mascot Workwear Premium Performance 3/4 sleeves T-shirt is specially designed and fitted for women. The product retains its lovely colour and shape after every wash. It has extra padding over the seam at the neck so the seam does not cause irritation.
The product tolerates industrial washing
Prepared for easy HF chip insertion
Related links
- Mascot Workwear Green 60% Cotton, 40% Polyester Long Sleeve T-Shirt XL
- Mascot Workwear Gold 60% Cotton, 40% Polyester Long Sleeve T-Shirt XL
- Mascot Workwear Grey 60% Cotton, 40% Polyester Long Sleeve T-Shirt XL
- Mascot Workwear Deep Black 60% Cotton, 40% Polyester Long Sleeve T-Shirt XL
- Mascot Workwear White 40% Polyester, 60% Cotton Long Sleeve T-Shirt XL
- Mascot Workwear Red 60% Cotton, 40% Polyester Long Sleeve T-Shirt 3XL
- Mascot Workwear Red 60% Cotton, 40% Polyester Long Sleeve T-Shirt 2XL
- Mascot Workwear Red 60% Cotton, 40% Polyester Long Sleeve T-Shirt 5XL
