Mascot Workwear Red Cotton, Polyester Long Sleeve Sleeve T-Shirt 3XL

Subtotal (1 unit)*

$80.39

(exc. GST)

$88.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$80.39

*price indicative

RS Stock No.:
281-5559
Mfr. Part No.:
20191-959-2023XLONE
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

T-Shirt

Size

3XL

Colour

Red

Material

Cotton, Polyester

Gender

Women

Series

20191

Sleeve Type

Long Sleeve

Standards/Approvals

REACH, Oeko-Tex Standard 100

RoHS Status: Exempt

COO (Country of Origin):
BD
The Mascot Workwear Premium Performance 3/4 sleeves T-shirt is specially designed and fitted for women. The product retains its lovely colour and shape after every wash. It has extra padding over the seam at the neck so the seam does not cause irritation.

The product tolerates industrial washing

Prepared for easy HF chip insertion

  • RS Stock No. 2815526
  • Mfr. Part No. 20191-959-063XLONE
Each
$80.39
  • RS Stock No. 2815536
  • Mfr. Part No. 20191-959-083XLONE
Each
$80.39
  • RS Stock No. 2815581
  • Mfr. Part No. 20191-959-703XLONE
Each
$80.39
  • RS Stock No. 2815604
  • Mfr. Part No. 20191-959-913XLONE
Each
$80.39

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy