Mascot Workwear Anthracite Polyester, Cotton Long Sleeve Sleeve T-Shirt S
- RS Stock No.:
- 281-4478
- Mfr. Part No.:
- 18391-959-1809S ONE
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$124.19
(exc. GST)
$136.61
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $124.19 |
*price indicative
- RS Stock No.:
- 281-4478
- Mfr. Part No.:
- 18391-959-1809S ONE
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | S | |
| Product Type | T-Shirt | |
| Colour | Anthracite | |
| Material | Polyester, Cotton | |
| Gender | Women | |
| Series | 18391 | |
| Sleeve Type | Long Sleeve | |
| Standards/Approvals | Oeko-Tex Standard 100, REACH | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size S | ||
Product Type T-Shirt | ||
Colour Anthracite | ||
Material Polyester, Cotton | ||
Gender Women | ||
Series 18391 | ||
Sleeve Type Long Sleeve | ||
Standards/Approvals Oeko-Tex Standard 100, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Mascot Workwear Premium Performance long sleeved T-shirt is specially designed and fitted for women. It has extra padding over the seam at the neck so the seam does not cause irritation. Its combed cotton absorbs moisture and is extra comfortable against the skin.
Good space for placement of company logo
The product tolerates industrial washing
Related links
- Mascot Workwear Anthracite 40% Polyester, 60% Cotton Long Sleeve T-Shirt 3XL
- Mascot Workwear Anthracite 40% Polyester, 60% Cotton Long Sleeve T-Shirt XS
- Mascot Workwear Anthracite 40% Polyester, 60% Cotton Long Sleeve T-Shirt M
- Mascot Workwear Dark Navy 40% Polyester, 60% Cotton Long Sleeve T-Shirt S
- Mascot Workwear Blue 60% Cotton Long Sleeve T-Shirt S
- Mascot Workwear Anthracite 40% Polyester, 60% Cotton Long Sleeve T-Shirt S
- Mascot Workwear Anthracite 60% Cotton, 40% Polyester Long Sleeve T-Shirt 2XL
- Mascot Workwear Red 40% Polyester Long Sleeve T-Shirt S
