Mascot Workwear Anthracite 40% Polyester, 60% Cotton Long Sleeve Sleeve T-Shirt M
- RS Stock No.:
- 281-4477
- Mfr. Part No.:
- 18391-959-1809M ONE
- Brand:
- Mascot Workwear
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 281-4477
- Mfr. Part No.:
- 18391-959-1809M ONE
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | T-Shirt | |
| Size | M | |
| Colour | Anthracite | |
| Material | 40% Polyester, 60% Cotton | |
| Gender | Women | |
| Series | 18391 | |
| Sleeve Type | Long Sleeve | |
| Standards/Approvals | Oeko-Tex Standard 100, REACH | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type T-Shirt | ||
Size M | ||
Colour Anthracite | ||
Material 40% Polyester, 60% Cotton | ||
Gender Women | ||
Series 18391 | ||
Sleeve Type Long Sleeve | ||
Standards/Approvals Oeko-Tex Standard 100, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Mascot Workwear Premium Performance long sleeved T-shirt is specially designed and fitted for women. It has extra padding over the seam at the neck so the seam does not cause irritation. Its combed cotton absorbs moisture and is extra comfortable against the skin.
Good space for placement of company logo
The product tolerates industrial washing
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Mascot Workwear Black 60% Cotton Long Sleeve T-Shirt M
- Mascot Workwear Blue 60% Cotton Long Sleeve T-Shirt M
- Mascot Workwear Anthracite 40% Polyester, 60% Cotton Long Sleeve T-Shirt 3XL
- Mascot Workwear Anthracite 40% Polyester, 60% Cotton Long Sleeve T-Shirt XS
- Mascot Workwear Anthracite 40% Polyester, 60% Cotton Long Sleeve T-Shirt S
- Mascot Workwear Dark Navy 60% Cotton, 40% Polyester Long Sleeve T-Shirt M
- Mascot Workwear Green 60% Cotton, 40% Polyester Long Sleeve T-Shirt M
- Mascot Workwear Anthracite 60% Cotton, 40% Polyester Long Sleeve T-Shirt 2XL











