Mascot Workwear Dark Navy, Blue 55% Coolmax Pro, Polyester Short Sleeve Sleeve T-Shirt S

Subtotal (1 unit)*

$129.36

(exc. GST)

$142.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$129.36

*price indicative

RS Stock No.:
281-3908
Mfr. Part No.:
18092-801-91010S ONE
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Size

S

Product Type

T-Shirt

Colour

Dark Navy, Blue

Material

55% Coolmax Pro, Polyester

Gender

Women

Series

18092

Sleeve Type

Short Sleeve

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Mascot Workwear COOLMAX Premium Ladies fit T-shirt is V neck, which ensures efficient moisture wicking, keeps the body dry and prevents chilling.

Insulating

The product is covered by REACH

Perfect as a base layer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy