Mascot Workwear Dark Navy, Blue 55% Coolmax Pro, 45% Polyester Short Sleeve Sleeve T-Shirt 2XL
- RS Stock No.:
- 281-3902
- Mfr. Part No.:
- 18092-801-910102XLONE
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$129.36
(exc. GST)
$142.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $129.36 |
*price indicative
- RS Stock No.:
- 281-3902
- Mfr. Part No.:
- 18092-801-910102XLONE
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | T-Shirt | |
| Size | 2XL | |
| Colour | Dark Navy, Blue | |
| Material | 55% Coolmax Pro, 45% Polyester | |
| Gender | Women | |
| Series | 18092 | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type T-Shirt | ||
Size 2XL | ||
Colour Dark Navy, Blue | ||
Material 55% Coolmax Pro, 45% Polyester | ||
Gender Women | ||
Series 18092 | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Mascot Workwear COOLMAX Premium Ladies fit T-shirt is V neck, which ensures efficient moisture wicking, keeps the body dry and prevents chilling.
Insulating
The product is covered by REACH
Perfect as a base layer
Related links
- Mascot Workwear Dark Navy 55% Coolmax Pro, 45% Polyester Short Sleeve T-Shirt 2XL
- Mascot Workwear Dark Navy 45% Polyester Short Sleeve T-Shirt 5XL
- Mascot Workwear Dark Navy 45% Polyester Short Sleeve T-Shirt 3XL
- Mascot Workwear Dark Navy 45% Polyester Short Sleeve T-Shirt XS
- Mascot Workwear Dark Navy 45% Polyester Short Sleeve T-Shirt S
- Mascot Workwear Dark Navy 45% Polyester Short Sleeve T-Shirt XL
- Mascot Workwear Anthracite 55% Coolmax Pro, 45% Polyester Short Sleeve T-Shirt 2XL
- Mascot Workwear Red 45% Polyester Short Sleeve T-Shirt 2XL
