Mascot Workwear Green 45% Polyester, 55% Coolmax Pro Short Sleeve Sleeve T-Shirt XL

Subtotal (1 unit)*

$129.36

(exc. GST)

$142.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$129.36

*price indicative

RS Stock No.:
281-3900
Mfr. Part No.:
18092-801-33303XL ONE
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Size

XL

Product Type

T-Shirt

Colour

Green

Material

45% Polyester, 55% Coolmax Pro

Gender

Women

Series

18092

Sleeve Type

Short Sleeve

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
BD
The Mascot Workwear COOLMAX Premium Ladies fit T-shirt is V neck, which ensures efficient moisture wicking, keeps the body dry and prevents chilling.

Insulating

The product is covered by REACH

Perfect as a base layer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy