Mascot Workwear Anthracite 45% Polyester, 55% Coolmax Pro Short Sleeve Sleeve T-Shirt 3XL
- RS Stock No.:
- 281-3875
- Mfr. Part No.:
- 18092-801-18093XLONE
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$148.91
(exc. GST)
$163.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $148.91 |
*price indicative
- RS Stock No.:
- 281-3875
- Mfr. Part No.:
- 18092-801-18093XLONE
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | T-Shirt | |
| Size | 3XL | |
| Colour | Anthracite | |
| Material | 45% Polyester, 55% Coolmax Pro | |
| Gender | Women | |
| Series | 18092 | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type T-Shirt | ||
Size 3XL | ||
Colour Anthracite | ||
Material 45% Polyester, 55% Coolmax Pro | ||
Gender Women | ||
Series 18092 | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Mascot Workwear COOLMAX Premium Ladies fit T-shirt is V neck, which ensures efficient moisture wicking, keeps the body dry and prevents chilling.
Insulating
The product is covered by REACH
Perfect as a base layer
- RS Stock No. 2813881
- Mfr. Part No. 18092-801-1809XL ONE
Each
$129.36
- RS Stock No. 2813882
- Mfr. Part No. 18092-801-1809XS ONE
Each
$129.36
- RS Stock No. 2813874
- Mfr. Part No. 18092-801-18092XLONE
Each
$129.36
- RS Stock No. 2813876
- Mfr. Part No. 18092-801-18094XLONE
Each
$148.91
Related links
- Mascot Workwear Anthracite 45% Polyester, 55% Coolmax Pro Short Sleeve T-Shirt 5XL
- Mascot Workwear Anthracite 45% Polyester, 55% Coolmax Pro Short Sleeve T-Shirt 4XL
- Mascot Workwear Anthracite 45% Polyester, 55% Coolmax Pro Short Sleeve T-Shirt L
- Mascot Workwear Anthracite 45% Polyester, 55% Coolmax Pro Short Sleeve T-Shirt S
- Mascot Workwear Anthracite 45% Polyester, 55% Coolmax Pro Short Sleeve T-Shirt M
- Mascot Workwear Dark Navy 45% Polyester, 55% Coolmax Pro Short Sleeve T-Shirt 3XL
- Mascot Workwear Anthracite 45% Polyester, 55% Coolmax Pro Long Sleeve T-Shirt 3XL
- Mascot Workwear Green 55% Coolmax Pro, 45% Polyester Short Sleeve T-Shirt 3XL












