UPower Grey 100% Cotton Short Sleeve Sleeve T-Shirt L
- RS Stock No.:
- 277-1156
- Mfr. Part No.:
- WFU214AG-XL
- Brand:
- UPower
Subtotal (1 unit)*
$78.24
(exc. GST)
$86.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.24 |
*price indicative
- RS Stock No.:
- 277-1156
- Mfr. Part No.:
- WFU214AG-XL
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Size | L | |
| Product Type | T-Shirt | |
| Colour | Grey | |
| Material | 100% Cotton | |
| Series | ALIEN | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Size L | ||
Product Type T-Shirt | ||
Colour Grey | ||
Material 100% Cotton | ||
Series ALIEN | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The U Group T Shirt is a long sleeved T shirt. It is made from 100 percent cotton. The shirt features a serigraph print of a lion head and an embroidered U Power logo in an outline, showcasing attention to detail and unique aesthetics.
Ribbed collar
Slim fit wearing comfort
Related links
- UPower Grey 100% Cotton Long Sleeve T-Shirt M
- UPower Grey 100% Cotton Long Sleeve T-Shirt 3XL
- UPower Grey 100% Cotton Long Sleeve T-Shirt 2XL
- UPower Grey 100% Cotton Long Sleeve T-Shirt XS
- UPower Grey 100% Cotton Long Sleeve T-Shirt S
- UPower Blue 100% Cotton Long Sleeve T-Shirt L
- UPower Black 100% Cotton Long Sleeve T-Shirt L
- UPower Grey 10% Viscose, 90% Cotton Short Sleeve T-Shirt L
