UPower Fluorescent Orange Cotton Short Sleeve Sleeve T-Shirt M

Subtotal (1 unit)*

$132.69

(exc. GST)

$145.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$132.69

*price indicative

RS Stock No.:
277-1081
Mfr. Part No.:
WEY195OF-L
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Size

M

Product Type

T-Shirt

Colour

Fluorescent Orange

Material

Cotton

Series

FLUO

Sleeve Type

Short Sleeve

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The U Group Short sleeve T Shirt in 100 percent flamed cotton in fluo colours. High quality cotton fabric with slub cotton obtained with threads of variable thickness that make the T Shirt extremely comfortable.

Ribbed crew neck

Tone on tone embroidered logo

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy