Uneek Black Cotton Long Sleeve Sleeve T-Shirt M
- RS Stock No.:
- 270-6510
- Mfr. Part No.:
- UC314BLK-M
- Brand:
- Uneek
Subtotal (1 unit)*
$15.41
(exc. GST)
$16.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.41 |
*price indicative
- RS Stock No.:
- 270-6510
- Mfr. Part No.:
- UC314BLK-M
- Brand:
- Uneek
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uneek | |
| Size | M | |
| Product Type | T-Shirt | |
| Colour | Black | |
| Material | Cotton | |
| Gender | Unisex | |
| Series | UC314 | |
| Sleeve Type | Long Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Uneek | ||
Size M | ||
Product Type T-Shirt | ||
Colour Black | ||
Material Cotton | ||
Gender Unisex | ||
Series UC314 | ||
Sleeve Type Long Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Uneek Black Cotton Long Sleeve T-Shirt S
- Uneek Black Cotton Long Sleeve T-Shirt L
- Uneek Black Cotton Long Sleeve T-Shirt XL
- Uneek Black Cotton Short Sleeve T-Shirt M
- Dickies Black Cotton Long Sleeve T-Shirt M
- Uneek Black 100% Polyester Short Sleeve T-Shirt M
- Dickies Black Cotton Long Sleeve T-Shirt 2XL
- Milwaukee Black Polyester, Cotton Long Sleeve T-Shirt M
