Uneek White Cotton Short Sleeve Sleeve T-Shirt L

This image is representative of the product range

Subtotal (1 unit)*

$8.34

(exc. GST)

$9.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.34

*price indicative

RS Stock No.:
272-1024
Mfr. Part No.:
UC301W-L
Brand:
Uneek
Find similar products by selecting one or more attributes.
Select all

Brand

Uneek

Product Type

T-Shirt

Size

L

Colour

White

Material

Cotton

Gender

Men

Series

Classic

Sleeve Type

Short Sleeve

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy