Uneek White Cotton Short Sleeve Sleeve T-Shirt S
- RS Stock No.:
- 270-6508
- Mfr. Part No.:
- UC302W-S
- Brand:
- Uneek
Subtotal (1 unit)*
$9.00
(exc. GST)
$9.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 26 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.00 |
*price indicative
- RS Stock No.:
- 270-6508
- Mfr. Part No.:
- UC302W-S
- Brand:
- Uneek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uneek | |
| Size | S | |
| Product Type | T-Shirt | |
| Colour | White | |
| Material | Cotton | |
| Gender | Men | |
| Series | UC302 | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Uneek | ||
Size S | ||
Product Type T-Shirt | ||
Colour White | ||
Material Cotton | ||
Gender Men | ||
Series UC302 | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Uneek Premium T-shirt is twin needle stitched on neck and shoulders. It has taped shoulder to shoulder.
•Reactive dyed
•Enzyme washed
Related links
- Uneek White 100% Cotton Short Sleeve T-Shirt M
- Uneek White 100% Cotton Short Sleeve T-Shirt XL
- Uneek White 100% Cotton Short Sleeve T-Shirt 2XL
- Uneek White 100% Cotton Short Sleeve T-Shirt L
- Uneek White 100% Cotton Short Sleeve T-Shirt 3XL
- Uneek Navy 100% Cotton Short Sleeve T-Shirt S
- Uneek Green 100% Cotton Short Sleeve T-Shirt S
- Uneek Black 100% Cotton Short Sleeve T-Shirt S
