Uneek Navy Cotton Short Sleeve Sleeve T-Shirt 3XL

Subtotal (1 unit)*

$10.02

(exc. GST)

$11.02

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$10.02

*price indicative

RS Stock No.:
283-1205
Mfr. Part No.:
UC301NAVY-3XL
Brand:
Uneek
Find similar products by selecting one or more attributes.
Select all

Brand

Uneek

Size

3XL

Product Type

T-Shirt

Colour

Navy

Material

Cotton

Gender

Unisex

Series

Classic

Sleeve Type

Short Sleeve

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy