Uneek Blue Cotton Short Sleeve Sleeve T-Shirt 3XL
- RS Stock No.:
- 270-6502
- Mfr. Part No.:
- UC302RB-3XL
- Brand:
- Uneek
Subtotal (1 unit)*
$13.21
(exc. GST)
$14.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.21 |
*price indicative
- RS Stock No.:
- 270-6502
- Mfr. Part No.:
- UC302RB-3XL
- Brand:
- Uneek
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uneek | |
| Product Type | T-Shirt | |
| Size | 3XL | |
| Colour | Blue | |
| Material | Cotton | |
| Gender | Men | |
| Series | UC302 | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Uneek | ||
Product Type T-Shirt | ||
Size 3XL | ||
Colour Blue | ||
Material Cotton | ||
Gender Men | ||
Series UC302 | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Uneek Blue Cotton Short Sleeve T-Shirt 3XL
- Uneek Blue Cotton Short Sleeve T-Shirt S
- Uneek Blue Cotton Short Sleeve T-Shirt L
- Uneek Blue Cotton Short Sleeve T-Shirt XL
- Uneek Blue Cotton Short Sleeve T-Shirt M
- Uneek Royal Blue Cotton Short Sleeve T-Shirt L
- Uneek Navy Cotton Short Sleeve T-Shirt 3XL
- Uneek White 100% Cotton Short Sleeve T-Shirt 3XL
