RS Better World
Mascot Workwear Black 40% Polyester, 60% Cotton Short Sleeve Sleeve T-Shirt 2XL
- RS Stock No.:
- 264-7686
- Mfr. Part No.:
- 20482-786-062XLONE
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$32.05
(exc. GST)
$35.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.05 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 264-7686
- Mfr. Part No.:
- 20482-786-062XLONE
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | T-Shirt | |
| Size | 2XL | |
| Colour | Black | |
| Material | 40% Polyester, 60% Cotton | |
| Gender | Men | |
| Sleeve Type | Short Sleeve | |
| Better World Product | Yes | |
| Better World Claim | Responsibly Sourced Materials | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type T-Shirt | ||
Size 2XL | ||
Colour Black | ||
Material 40% Polyester, 60% Cotton | ||
Gender Men | ||
Sleeve Type Short Sleeve | ||
Better World Product Yes | ||
Better World Claim Responsibly Sourced Materials | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Mascot Workwear T-shirt white is modern fit, the fabric has a high wear resistance and therefore lasts longer overall, the fabric dries quickly and retains its color and shape after every wash and round neck with size 2XL.
Recycled polyester is made from collected and recycled plastic
The organic cotton is grown without the use of pesticides or chemicals
Rib at neck
Related links
- Mascot Workwear Black 40% Polyester, 60% Cotton Short Sleeve T-Shirt 2XL
- Mascot Workwear Anthracite 40% Polyester, 60% Cotton Short Sleeve T-Shirt 2XL
- Mascot Workwear Blue 40% Polyester, 60% Cotton Short Sleeve T-Shirt 2XL
- Mascot Workwear Black 60% Cotton, 40% Polyester Short Sleeve T-Shirt 2XL
- Mascot Workwear Deep Black 40% Recycled Polyester, 60% Organic Cotton Short Sleeve T-Shirt 2XL
- Mascot Workwear Black 40% Polyester, 60% Cotton Short Sleeve T-Shirt L
- Mascot Workwear Black 40% Polyester, 60% Cotton Short Sleeve T-Shirt S
- Mascot Workwear Black 40% Polyester, 60% Cotton Short Sleeve T-Shirt M
