RS Better World

Mascot Workwear Anthracite Polyester, Cotton Short Sleeve Sleeve T-Shirt 2XL

Subtotal (1 unit)*

$33.65

(exc. GST)

$37.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.65

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
264-7704
Mfr. Part No.:
20482-786-182XLONE
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

T-Shirt

Size

2XL

Colour

Anthracite

Material

Polyester, Cotton

Gender

Men

Sleeve Type

Short Sleeve

Better World Claim

Responsibly Sourced Materials

Better World Product

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Mascot Workwear T-shirt dark anthracite is modern fit, the fabric has a high wear resistance and therefore lasts longer overall, the fabric dries quickly and retains its color and shape after every wash and round neck with size 2XL.

Recycled polyester is made from collected and recycled plastic

The organic cotton is grown without the use of pesticides or chemicals

Rib at neck

  • RS Stock No. 2184171
  • Mfr. Part No. 50567-959-88809 2XL
Each
$60.95
RS Better World
  • RS Stock No. 2815644
  • Mfr. Part No. 20492-786-182XLONE
Each
$39.06
RS Better World
  • RS Stock No. 2815649
  • Mfr. Part No. 20492-786-18S ONE
Each
$39.06
RS Better World
  • RS Stock No. 2647705
  • Mfr. Part No. 20482-786-18L ONE
Each
$33.65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy